text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN15NJ02D

LQG Series 0402 15 nH ±5 % Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2305
Product Specification Section
Murata LQG15HN15NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 15nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.46Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
Germany (Online Only):
130,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$154.00
USD
Quantity
Web Price
10,000
$0.0154
30,000
$0.0149
50,000
$0.0147
200,000
$0.0141
300,000+
$0.0137