text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN1N5S02D

LQG Series 0402 1.5 nH ±0.3nH Tol. 1000mA SMT High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 100mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.09
USD
Quantity
Web Price
1
$0.0891
500
$0.034
1,500
$0.0286
2,500
$0.0264
5,000+
$0.0237