text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN2N4S02D

LQG Series 0402 2.4nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2308
Product Specification Section
Murata LQG15HN2N4S02D - Technical Attributes
Attributes Table
Inductance-Nom: 2.4nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.16Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$64.00
USD
Quantity
Unit Price
10,000
$0.0064
30,000
$0.0062
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058