text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN4N7S02D

LQG Series 0402 4.7nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2128
Product Specification Section
Murata LQG15HN4N7S02D - Technical Attributes
Attributes Table
Inductance-Nom: 4.7nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.23Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
Germany (Online Only):
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$158.00
USD
Quantity
Web Price
10,000
$0.0158
30,000
$0.0152
50,000
$0.015
200,000
$0.0144
300,000+
$0.014