text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN68NJ02D

LQG Series 0402 68 nH ±5 % Tol. 180 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68nH
Tolerance (%): ±5%
Rated Current-Max: 180mA
DC Resistance: 1.25Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0385
1,500
$0.0327
2,500
$0.0302
5,000+
$0.0273