text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS2N4S02D

LQG Series 0402 2.4 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.4nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 150mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,537
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0351
1,500
$0.0293
2,500
$0.0269
5,000+
$0.024