text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS6N8J02D

LQG Series 0402 6.8 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQG15HS6N8J02D - Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.24Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

LQG15HS series is comprised of chip inductors specifically designed for high frequency applications. LQG15H series is designed to realize stable characteristics in high frequency range applying an integrated multilayer process.

Using an integrated multilayer process enables a wide range of inductance values with a tight tolerance. With mobile phones installing color LCD’s and camera modules, the power consumption of these units becomes higher. In order to reduce power consumption a low DC resistance is strongly required which the LQG15HS achieves.

Features:

  • High-Q, stable inductance in high frequency is achieved by the original structure that minimizes stray  capacitance. It is suitable for the high frequency circuits of mobile communication equipment.
  • The small size of LQG15H (1.0x0.5x0.5mm) is suitable for small and low profile mobile equipment.
  • The external electrodes with nickel barrier structure provide excellent solder heat resistance.
  • Wide variation in inductance with tight tolerance.
Pricing Section
Global Stock:
180,000
Germany (Online Only):
180,000
960,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$164.00
USD
Quantity
Web Price
10,000
$0.0164
30,000
$0.0159
50,000
$0.0156
200,000
$0.015
300,000+
$0.0146