text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS7N5J02D

LQG Series 0402 7.5 nH ±0.3nH Tolerance 300mA High Frequency Multilayer Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 7.5nH
Tolerance (%): ±5%
Rated Current-Max: 550mA
DC Resistance: 240mΩ
Shielding: No
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0351
1,500
$0.0293
2,500
$0.0269
5,000+
$0.024