text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HSR12J02D

LQG Series 0402 120 nH ±5 % Tol. 150 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2410
Product Specification Section
Murata LQG15HSR12J02D - Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Tolerance (%): ±5%
Rated Current-Max: 150mA
DC Resistance: 1.3Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Center Hole Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$206.00
USD
Quantity
Web Price
10,000
$0.0206
30,000
$0.0199
50,000
$0.0196
150,000
$0.019
250,000+
$0.0184