text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HSR18J02D

LQG Series 0402 180 nH ±0.3nH Tol. 130mA SMT High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 180nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 130mA
DC Resistance: 3.38Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0414
1,500
$0.0359
2,500
$0.0336
5,000+
$0.0306