text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HN18NJ00D

LQG Series 0603 18 nH ±5 % Tolerance 350 mA High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2409
Product Specification Section
Murata LQG18HN18NJ00D - Technical Attributes
Attributes Table
Inductance-Nom: 18nH
Tolerance (%): ±5%
Rated Current-Max: 350mA
DC Resistance: 0.45Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$234.00
USD
Quantity
Web Price
4,000
$0.0585
12,000
$0.0563
20,000
$0.0553
40,000
$0.054
80,000+
$0.052