text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HN68NJ00D

LQG Series 0603 68 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.8Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,725
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.138
100
$0.126
500
$0.103
1,500+
$0.09