text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18FN4R7M00D

LQM Series 0603 4.7 uH ±20 % Tol. 80 mA SMT High Frequency Multilayer Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±20%
Rated Current-Max: 80mA
DC Resistance: 0.6Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.0921
100
$0.0847
500
$0.0699
1,500+
$0.0613