text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21FN100M80L

LQM21F Series 0805 10 uH 20 % 100 mA SMD Multilayer Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 100mA
DC Resistance: 0.3Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.116
100
$0.107
500
$0.0876
1,500+
$0.0767