text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21NNR33K10D

Inductor RF Chip Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM21NNR33K10D - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Tolerance (%): ±10%
Rated Current-Max: 0.25A
DC Resistance: 0.48Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$288.40
USD
Quantity
Web Price
4,000
$0.0721
8,000
$0.0702
12,000
$0.0692
16,000
$0.0684
20,000+
$0.066