text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

LQM21NNR33K10D

Inductor RF Chip Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2137
Product Specification Section
Murata LQM21NNR33K10D - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Tolerance (%): ±10%
Rated Current-Max: 0.25A
DC Resistance: 0.48Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
508,000
USA:
508,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.40
USD
Quantity
Web Price
4,000
$0.0606
8,000
$0.059
12,000
$0.0582
20,000
$0.0571
40,000+
$0.0548