text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PN1R0MGHL

LQM Series 0805 1 uH ±20% 1.7 A 0.1 Ohm SMT High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 1.7A
DC Resistance: 100mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.265
100
$0.245
500
$0.21
1,500+
$0.185