text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PN2R2MC0D

LQM Series 0805 2.2 uH ±20 % Tol. 600 mA SMT High Frequency Multilayer Inductor

Product Specification Section
Murata LQM21PN2R2MC0D - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 600mA
DC Resistance: 0.34Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
376,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.20
USD
Quantity
Unit Price
4,000
$0.0703
8,000
$0.0691
12,000
$0.0684
16,000
$0.0679
20,000+
$0.0664