text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PNR47MC0D

LQM Series 0805 0.47 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Tolerance (%): ±20%
Rated Current-Max: 1100mA
DC Resistance: 0.12Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$448.00
USD
Quantity
Web Price
4,000
$0.112
8,000
$0.091
12,000
$0.0901
16,000+
$0.0895
Product Variant Information section