text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM2MPN2R2MG0L

LQM Series 0805 2.2 uH ±20% 1.2 A 138 mOhm Shielded Multilayer Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 1.2A
DC Resistance: 138mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0806 (2016 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
30,930
Web Price:
$0.40 USD Each
Total
$7.80
USD
Cost Per Unit
$3.90

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section