text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM32PN1R0MG0L

LQM Series 1210 1 uH 1800 mA 0.06 Ohm DCR SMT Ferrite Core Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 1.8A
DC Resistance: 60mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 40MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,460
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.97
USD
Quantity
Web Price
1
$0.97
50
$0.73
100
$0.695
500
$0.615
1,500+
$0.57