text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN15NJ02D

LQP Series 0201 15 nH ±5 % Tol. 250 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 15nH
Tolerance (%): ±5%
Rated Current-Max: 250mA
DC Resistance: 0.7Ω
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
15000
Total
$0.10
USD
Quantity
Web Price
1
$0.098
1,000
$0.0271
2,500
$0.0228
5,000
$0.0201
10,000+
$0.0176