text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN1N5B02D

LQP Series 0201 1.5 nH ±0.1 nH Tol. 600 mA SMT High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 600mA
DC Resistance: 0.15Ω
Shielding: No
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
30,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$211.50
USD
Quantity
Web Price
15,000
$0.0141
30,000
$0.0124
60,000
$0.0123
75,000+
$0.0123
Product Variant Information section