
Manufacturer Part #
LQP03TN1N5B02D
LQP Series 0201 1.5 nH ±0.1 nH Tol. 600 mA SMT High Frequency Chip Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 1.5nH |
Tolerance (nH): | ±0.1nH |
Rated Current-Max: | 600mA |
DC Resistance: | 0.15Ω |
Shielding: | No |
Core Material: | Non-Magnetic |
Test Frequency: | 500MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
1,000
$0.0306
2,500
$0.0262
5,000
$0.0233
10,000+
$0.0207
Product Variant Information section
Available Packaging
Package Qty:
15000 per
Mounting Method:
Surface Mount