text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN2N3B02D

LQP Series 0201 2.2 nH ±0.1nH Tol. 600 mA SMT High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 600mA
DC Resistance: 0.2Ω
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$264.00
USD
Quantity
Web Price
15,000
$0.0176
30,000
$0.0144
45,000
$0.0142
75,000+
$0.0141
Product Variant Information section