text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN2N7C02D

LQP Series 0201 2.7 nH ±0.2 nH Tol. 500 mA SMT High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.7nH
Tolerance (nH): ±0.2nH
Rated Current-Max: 500mA
DC Resistance: 200mΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$207.00
USD
Quantity
Web Price
15,000
$0.0138
30,000
$0.0131
60,000
$0.0124
75,000+
$0.0118
Product Variant Information section