text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN3N3B02D

LQP Series 0201 3.3 nH ±0.1 nH Tol. 450 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TN3N3B02D - Technical Attributes
Attributes Table
Inductance-Nom: 3.3nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 450mA
DC Resistance: 250mΩ
Shielding: Yes
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
15000
Total
$175.50
USD
Quantity
Web Price
15,000
$0.0117
30,000
$0.0114
60,000
$0.0112
75,000
$0.0111
225,000+
$0.0106