text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN47NJ02D

LQP Series 0201 47 nH ±5% 100 mA 3.6 Ohm SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Murata LQP03TN47NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 100mA
DC Resistance: 3.6Ω
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$163.50
USD
Quantity
Web Price
15,000
$0.0109
30,000
$0.0106
60,000
$0.0103
75,000
$0.0103
225,000+
$0.0096
Product Variant Information section