text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TNR10J02D

LQP Series 0201 100 nH ±5 % Tol. 40 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (%): ±5%
Rated Current-Max: 80mA
DC Resistance: 10Ω
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$297.00
USD
Quantity
Web Price
15,000
$0.0198
30,000
$0.016
45,000
$0.0159
60,000+
$0.0158
Product Variant Information section