text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN12NG02D

LQP Series 0402 12 nH ±2 % Tol. 90 mA SMT High Frequency Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 12nH
Tolerance (%): ±2%
Rated Current-Max: 90mA
DC Resistance: 1.6Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
500
$0.0997
1,500
$0.0877
2,500
$0.0827
5,000+
$0.0763