text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN1N5B02D

LQP Series 0402 1.5 nH ±0.1 nH Tol. 280 mA SMT High Frequency Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 280mA
DC Resistance: 0.2Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$656.00
USD
Quantity
Web Price
10,000
$0.0656
20,000
$0.0533
30,000
$0.0528
40,000+
$0.0525