text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN22NG02D

LQP15M Series 0402 22 nH 70 mA SMD High Frequency Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±2%
Rated Current-Max: 70mA
DC Resistance: 2.6Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$729.00
USD
Quantity
Web Price
10,000
$0.0729
20,000
$0.0592
30,000
$0.0586
40,000+
$0.0583