text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN3N6W02D

LQP Series 0402 3.6 nH ±0.05 nH Tol. 170 mA SMT High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.6nH
Tolerance (nH): ±0.05nH
Rated Current-Max: 170mA
DC Resistance: 0.5Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$749.00
USD
Quantity
Web Price
10,000
$0.0749
20,000
$0.0608
30,000
$0.0603
40,000+
$0.0599
Product Variant Information section