text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN3N9B02D

LQP Series 0402 3.9 nH ±0.1 nH Tol. 170 mA SMT High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 170mA
DC Resistance: 500mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
110,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
500
$0.0772
1,500
$0.0731
2,500
$0.0712
5,000+
$0.0688
Product Variant Information section