text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN3N9B02D

LQP Series 0402 3.9 nH ±0.1 nH Tol. 170 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 170mA
DC Resistance: 500mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$512.00
USD
Quantity
Web Price
10,000
$0.0512
20,000
$0.0486
30,000
$0.0462
40,000+
$0.0439