text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN4N7B02D

LQP15M Series 0402 4.7 nH 160 mA SMD High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 160mA
DC Resistance: 0.6Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$656.00
USD
Quantity
Web Price
10,000
$0.0656
20,000
$0.0533
30,000
$0.0528
40,000+
$0.0525