text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN5N1B02D

LQP Series 0402 5.1 nH ±0.1 nH Tol. 140 mA SMT High Frequency Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.1nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 140mA
DC Resistance: 0.7Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$628.00
USD
Quantity
Web Price
10,000
$0.0628
20,000+
$0.0502
Product Variant Information section