text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP15MN5N1B02D

LQP Series 0402 5.1 nH ±0.1 nH Tol. 140 mA SMT High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.1nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 140mA
DC Resistance: 0.7Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0873
1,500
$0.0779
2,500
$0.0739
5,000+
$0.0687