text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP18MN5N6C02D

LQP18M Series 0603 5.6 nH 200 mA SMD High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Tolerance (nH): ±0.2nH
Rated Current-Max: 200mA
DC Resistance: 0.6Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.22
100
$0.205
500
$0.174
1,500+
$0.156