text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP18MN5N6C02D

LQP18M Series 0603 5.6 nH 200 mA SMD High Frequency Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Tolerance (nH): ±0.2nH
Rated Current-Max: 200mA
DC Resistance: 0.6Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$500.00
USD
Quantity
Web Price
4,000
$0.125
8,000
$0.102
12,000
$0.101
16,000+
$0.10