text.skipToContent text.skipToNavigation

Manufacturer Part #

MAMK2520TR47M

MAMK series 1008 0.47 uH 3.4A 39 mOhm Metal Core Wire-Wound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Tolerance (%): ±20%
Rated Current-Max: 3.4A
DC Resistance: 39mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 2MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
Dimension: L  2.5mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Web Price
3,000
$0.105
6,000
$0.0858
9,000
$0.085
12,000
$0.0844
15,000+
$0.084
Product Variant Information section