text.skipToContent text.skipToNavigation

Manufacturer Part #

MBKK2012T4R7M

MB Series 0805 4.7 uH ±20% 0.615 Ohm DCR Metal Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±20%
Rated Current-Max: 600mA
DC Resistance: 615mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$290.40
USD
Quantity
Web Price
3,000
$0.0968
6,000
$0.0791
9,000
$0.0783
12,000
$0.0778
15,000+
$0.0774
Product Variant Information section