text.skipToContent text.skipToNavigation

Manufacturer Part #

MHQ0603P18NHT000

MHQ series 0603 case size 0.018uH 3% 500MHz High Frequency Chip Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
TDK MHQ0603P18NHT000 - Technical Attributes
Attributes Table
Inductance-Nom: 18nH
Tolerance (%): ±3%
Rated Current-Max: 180mA
DC Resistance: 1.7Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0201 (0603 Metric)
Dimension: L  0.65mm x W  0.35mm x H  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$336.00
USD
Quantity
Web Price
15,000
$0.0224
30,000
$0.0219
45,000
$0.0216
60,000
$0.0214
75,000+
$0.0207
Product Variant Information section