text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608A1R8KTA00

MLF Series 0603 1.8 uH 50 mA 850 mOhm SMT Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608A1R8KTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 850mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$219.20
USD
Quantity
Web Price
4,000
$0.0548
8,000
$0.0535
12,000
$0.0527
20,000
$0.0517
40,000+
$0.0496
Product Variant Information section