text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608DR33KTA00

MLF Series 0603 330 nH ±10 % Tol. 100 mA Magnetic Shielded Multilayer Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 330nH
Tolerance (%): ±10%
Rated Current-Max: 100mA
DC Resistance: 750mΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$224.40
USD
Quantity
Web Price
4,000
$0.0561
8,000
$0.0458
16,000
$0.0451
20,000+
$0.0449
Product Variant Information section