text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

MLF1608DR82JTD25

MLF Series 0603 820 nH ±5 % 70 mA 1.4 Ohm Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608DR82JTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 820nH
Tolerance (%): ±5%
Rated Current-Max: 70mA
DC Resistance: 1.4Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$400.00
USD
Quantity
Web Price
4,000
$0.10
8,000
$0.0978
12,000
$0.0963
16,000
$0.0952
20,000+
$0.0919
Product Variant Information section