text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E120JT000

MLF Series 0603 12 uH ±5% 10 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608E120JT000 - Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Tolerance (%): ±5%
Rated Current-Max: 10mA
DC Resistance: 1.2Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$244.00
USD
Quantity
Web Price
4,000
$0.061
8,000
$0.0594
12,000
$0.0585
20,000
$0.0575
40,000+
$0.0552
Product Variant Information section