text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E6R8KTA00

MLF Series 0603 6.8 uH ±10 % Tol. 15 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608E6R8KTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Tolerance (%): ±10%
Rated Current-Max: 15mA
DC Resistance: 1.3Ω
Shielding: Yes
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$216.80
USD
Quantity
Web Price
4,000
$0.0542
8,000
$0.0528
12,000
$0.0521
20,000
$0.0511
40,000+
$0.0491
Product Variant Information section