text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E8R2K

MLF Series 0603 8.2 uH ±10 % Tol. 10 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Tolerance (%): ±10%
Rated Current-Max: 10mA
DC Resistance: 1.5Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$191.60
USD
Quantity
Web Price
4,000+
$0.0479
Product Variant Information section