text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012A1R0J

MLF Series 0805 1 uH ±5 % Tol. 80 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF2012A1R0J - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±5%
Rated Current-Max: 80mA
DC Resistance: 0.3Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$251.20
USD
Quantity
Web Price
4,000
$0.0628
8,000
$0.0612
12,000
$0.0603
16,000
$0.0596
20,000+
$0.0575
Product Variant Information section